Thermostat 212°F (100°C) SPST-NO Axial PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermostat 212°F (100°C) SPST-NO Axial PC Pins
KEMET TRS and OHD Thermal Sensors | Digi-Key Daily

OHD1-100M

DigiKey Part Number
399-12123-ND
Manufacturer
Manufacturer Product Number
OHD1-100M
Description
THERMOSTAT 100DEG C SPST-NO AXL
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Thermostat 212°F (100°C) SPST-NO Axial PC Pins
Datasheet
 Datasheet
EDA/CAD Models
OHD1-100M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NO
Switching Temperature
212°F (100°C)
Reset Temperature
-
Current Rating - AC
0.3A (110V)
Current Rating - DC
0.3A (110V)
Tolerance
±9°F (±5°C)
Switching Cycles
100K
Termination Style
PC Pins
Mounting Type
Through Hole
Package / Case
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€5.33000€5.33
5€4.79600€23.98
10€4.59600€45.96
25€4.35840€108.96
60€4.15600€249.36
120€4.01075€481.29
540€3.73567€2,017.26
1.020€3.63399€3,706.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€5.33000
Unit Price with VAT:€6.39600