Similar

MMK7.5102K630K00L4BULK | |
|---|---|
DigiKey Part Number | 399-MMK7.5102K630K00L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | MMK7.5102K630K00L4BULK |
Description | CAP FILM 1000PF 10% 630VDC RAD |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 220V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK7.5102K630K00L4BULK Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bag | Size / Dimension 0.394" L x 0.098" W (10.00mm x 2.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 220V | Applications General Purpose |
Voltage Rating - DC 630V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R66PD1100Z310K | KEMET | 1.773 | 399-18576-ND | €0.60000 | Similar |


