Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMK5332J630J01L16.5TR18V85 | |
|---|---|
DigiKey Part Number | 399-MMK5332J630J01L16.5TR18V85TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMK5332J630J01L16.5TR18V85 |
Description | 3N3F63 5%V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 220V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMK5332J630J01L16.5TA16 | KEMET | 0 | 399-MMK5332J630J01L16.5TA16TB-ND | €0.09434 | Parametric Equivalent |
| MMK5332J630J01L16.5TR16 | KEMET | 0 | 399-MMK5332J630J01L16.5TR16TR-ND | €0.21860 | Parametric Equivalent |
| MMK5332J630J01L16.5TR18 | KEMET | 0 | 399-MMK5332J630J01L16.5TR18TR-ND | €0.21860 | Parametric Equivalent |
| MMK5332J630J01L4BULK | KEMET | 0 | 399-MMK5332J630J01L4BULK-ND | €0.31126 | Parametric Equivalent |
| PHE426MJ4330JR05 | KEMET | 5.786 | 399-PHE426MJ4330JR05-ND | €0.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | €0.14604 | €1,095.30 |
| Unit Price without VAT: | €0.14604 |
|---|---|
| Unit Price with VAT: | €0.17525 |



