M551B688K008AS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €359.05250
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €359.05250
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €359.05250
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €359.05250
Datasheet
6800 µF Hermetically Sealed Tantalum Polymer Capacitor 8 V M55 Module 15mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M551B688K008AS

DigiKey Part Number
M551B688K008AS-ND
Manufacturer
Manufacturer Product Number
M551B688K008AS
Description
CAP TANT POLY 6800UF 8V CHAS MNT
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
6800 µF Hermetically Sealed Tantalum Polymer Capacitor 8 V M55 Module 15mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
M551B688K008AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Package / Case
M55 Module
Part Status
Active
Size / Dimension
2.051" L x 1.992" W (52.10mm x 50.60mm)
Capacitance
6800 µF
Height - Seated (Max)
0.520" (13.20mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
8 V
Features
General Purpose
Type
Hermetically Sealed
Base Product Number
ESR (Equivalent Series Resistance)
15mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M551B688K008AAKEMET0M551B688K008AA-ND€359.05250Parametric Equivalent
M551B688K008AGKEMET0M551B688K008AG-ND€359.05250Parametric Equivalent
M551B688K008AHKEMET0M551B688K008AH-ND€359.05250Parametric Equivalent
M551B688K008ATKEMET0M551B688K008AT-ND€359.05250Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8€359.05250€2,872.42
Manufacturers Standard Package
Unit Price without VAT:€359.05250
Unit Price with VAT:€430.86300