
M39014/02-1318 | |
|---|---|
DigiKey Part Number | 1001-2066-ND |
Manufacturer | |
Manufacturer Product Number | M39014/02-1318 |
Description | CAP CER 0.33UF 50V 10% RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | M39014/02-1318 Models |
Category | Applications |
Mfr | Failure Rate R (0.01%) |
Series | Mounting Type |
Packaging Bag | Package / Case Radial |
Part Status Active | Size / Dimension 0.290" L x 0.090" W (7.37mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKR06BX334KR | KYOCERA AVX | 0 | 478-CKR06BX334KR-ND | €3.34680 | Parametric Equivalent |
| M39014/02-1318 | KYOCERA AVX | 0 | 478-M39014/02-1318-ND | €3.34680 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.90000 | €2.90 |
| 10 | €2.02800 | €20.28 |
| 50 | €1.68260 | €84.13 |
| 100 | €1.57590 | €157.59 |
| 500 | €1.39530 | €697.65 |
| 1.000 | €1.33939 | €1,339.39 |
| 2.500 | €1.28033 | €3,200.82 |
| 5.000 | €1.24470 | €6,223.50 |
| Unit Price without VAT: | €2.90000 |
|---|---|
| Unit Price with VAT: | €3.48000 |

