
M39014/02-1298 | |
|---|---|
DigiKey Part Number | 1001-2059-ND |
Manufacturer | |
Manufacturer Product Number | M39014/02-1298 |
Description | CAP CER 10000PF 200V BX RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | M39014/02-1298 Models |
Category | Applications |
Mfr | Failure Rate R (0.01%) |
Series | Mounting Type |
Packaging Bag | Package / Case Radial |
Part Status Active | Size / Dimension 0.290" L x 0.090" W (7.37mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.62000 | €3.62 |
| 10 | €2.58000 | €25.80 |
| 50 | €2.16540 | €108.27 |
| 100 | €2.03690 | €203.69 |
| 500 | €1.81950 | €909.75 |
| 1.000 | €1.75219 | €1,752.19 |
| 2.500 | €1.68106 | €4,202.65 |
| 5.000 | €1.63816 | €8,190.80 |
| Unit Price without VAT: | €3.62000 |
|---|---|
| Unit Price with VAT: | €4.34400 |

