6.8 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2304

DigiKey Part Number
1001-2104-ND
Manufacturer
Manufacturer Product Number
M39003/01-2304
Description
CAP TANT 6.8UF 10% 35V AXIAL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
6.8 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2304 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Axial
Packaging
Bulk
Size / Dimension
0.185" Dia x 0.610" L (4.70mm x 15.49mm)
Part Status
Active
Manufacturer Size Code
B
Capacitance
Features
High Reliability
Tolerance
±10%
Failure Rate
M (1%)
Voltage - Rated
35 V
Grade
Military
Type
Hermetically Sealed
Qualification
MIL-PRF-39003/1
ESR (Equivalent Series Resistance)
2.5Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 868
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€9.65000€9.65
10€7.38000€73.80
75€6.30000€472.50
150€6.04880€907.32
525€5.70192€2,993.51
1.050€5.55628€5,834.09
Manufacturers Standard Package
Unit Price without VAT:€9.65000
Unit Price with VAT:€11.58000