
M-TRS5-20B | |
|---|---|
DigiKey Part Number | 399-18241-ND |
Manufacturer | |
Manufacturer Product Number | M-TRS5-20B |
Description | THERMOSTAT 20DEG C SPST-NC AXIAL |
Customer Reference | |
Detailed Description | Thermostat 68°F (20°C) SPST-NC Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | M-TRS5-20B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Circuit | SPST-NC | |
Switching Temperature | 68°F (20°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.55A (140V) | |
Current Rating - DC | 0.55A (200V) | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Through Hole | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.04000 | €7.04 |
| 5 | €6.35000 | €31.75 |
| 10 | €6.09500 | €60.95 |
| 25 | €5.79200 | €144.80 |
| 50 | €5.58460 | €279.23 |
| Unit Price without VAT: | €7.04000 |
|---|---|
| Unit Price with VAT: | €8.44800 |

