
M-TRS5-130B | |
|---|---|
DigiKey Part Number | 399-18252-ND |
Manufacturer | |
Manufacturer Product Number | M-TRS5-130B |
Description | THERMOSTAT 130DEG C SPST-NC AXL |
Customer Reference | |
Detailed Description | Thermostat 266°F (130°C) SPST-NC Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | M-TRS5-130B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Circuit | SPST-NC | |
Switching Temperature | 266°F (130°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.55A (140V) | |
Current Rating - DC | 0.55A (200V) | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Through Hole | |
Package / Case | Axial |

