Thermostat 248°F (120°C) SPST-NC Axial Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M-TRS5-120B

DigiKey Part Number
399-18251-ND
Manufacturer
Manufacturer Product Number
M-TRS5-120B
Description
THERMOSTAT 120DEG C SPST-NC AXL
Customer Reference
Detailed Description
Thermostat 248°F (120°C) SPST-NC Axial Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
M-TRS5-120B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Obsolete
Circuit
SPST-NC
Switching Temperature
248°F (120°C)
Reset Temperature
-
Current Rating - AC
0.55A (140V)
Current Rating - DC
0.55A (200V)
Tolerance
±4.5°F (±2.5°C)
Switching Cycles
100K
Termination Style
Wire Leads
Mounting Type
Through Hole
Package / Case
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.