Thermostat 212°F (100°C) SPST-NC Axial Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M-TRS5-100B

DigiKey Part Number
399-18249-ND
Manufacturer
Manufacturer Product Number
M-TRS5-100B
Description
THERMOSTAT 100DEG C SPST-NC AXL
Customer Reference
Detailed Description
Thermostat 212°F (100°C) SPST-NC Axial Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
M-TRS5-100B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Obsolete
Circuit
SPST-NC
Switching Temperature
212°F (100°C)
Reset Temperature
-
Current Rating - AC
0.55A (140V)
Current Rating - DC
0.55A (200V)
Tolerance
±4.5°F (±2.5°C)
Switching Cycles
100K
Termination Style
Wire Leads
Mounting Type
Through Hole
Package / Case
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€6.77000€6.77
5€5.95000€29.75
10€5.65900€56.59
25€5.32120€133.03
50€5.09640€254.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€6.77000
Unit Price with VAT:€8.12400