L0603B100KDWFT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 63.707
Unit Price: €0.14000
Datasheet
10 µH Unshielded Drum Core, Wirewound Inductor 380 mA 360mOhm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L0603B100KDWFT

DigiKey Part Number
399-L0603B100KDWFTTR-ND - Tape & Reel (TR)
399-L0603B100KDWFTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
L0603B100KDWFT
Description
FIXED IND 10UH 380MA 360 MOHM
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 380 mA 360mOhm 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L0603B100KDWFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
360mOhm
Q @ Freq
-
Frequency - Self Resonant
32MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes