
KHB472KN51DGCZA | |
|---|---|
DigiKey Part Number | 399-KHB472KN51DGCZATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KHB472KN51DGCZA |
Description | CAP CER RAD DISC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor Y5P Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | KHB472KN51DGCZA Models |
Category | Operating Temperature -30°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | €0.15118 | €1,360.62 |
| Unit Price without VAT: | €0.15118 |
|---|---|
| Unit Price with VAT: | €0.18142 |

