RF EMI Absorbing Sheet FW5 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 4.724" (120.00mm) X 4.724" (120.00mm) X 0.003" (0.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW5(75)-120X120T2900

DigiKey Part Number
399-FW5(75)-120X120T2900-ND
Manufacturer
Manufacturer Product Number
FW5(75)-120X120T2900
Description
RF EMI ABSORB SHEET 4.724X4.724"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet FW5 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 4.724" (120.00mm) X 4.724" (120.00mm) X 0.003" (0.08mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
4.724" (120.00mm)
Manufacturer
KEMET
Thickness - Overall
0.003" (0.08mm)
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Sheet
Adhesive
Non-Conductive, Single Sided
Part Status
Active
Material
Polymer, Magnetic Powder
Type
Absorbing Sheet
Shelf Life
36 Months
Shape
Square
Base Product Number
Length
4.724" (120.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Sheet
QuantityUnit PriceExt Price
1€7.19000€7.19
10€5.57600€55.76
25€5.17360€129.34
Manufacturers Standard Package
Unit Price without VAT:€7.19000
Unit Price with VAT:€8.62800