RF EMI Absorbing Sheet FW5 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 3.150" (80.00mm) X 3.150" (80.00mm) X 0.002" (0.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW5(50)-80X80T2900

DigiKey Part Number
399-FW5(50)-80X80T2900-ND
Manufacturer
Manufacturer Product Number
FW5(50)-80X80T2900
Description
RF EMI ABSORB SHEET 3.15"X3.15"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet FW5 - FLEX SUPPRESSOR® Polymer, Magnetic Powder Non-Conductive, Single Sided 3.150" (80.00mm) X 3.150" (80.00mm) X 0.002" (0.05mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
3.150" (80.00mm)
Manufacturer
KEMET
Thickness - Overall
0.002" (0.05mm)
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Sheet
Adhesive
Non-Conductive, Single Sided
Part Status
Active
Material
Polymer, Magnetic Powder
Type
Absorbing Sheet
Shelf Life
36 Months
Shape
Square
Base Product Number
Length
3.150" (80.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Check for Additional Incoming Stock
All prices are in EUR
Sheet
QuantityUnit PriceExt Price
1€3.36000€3.36
10€2.53400€25.34
25€2.32840€58.21
100€2.10200€210.20
250€1.99388€498.47
500€1.92880€964.40
1.000€1.87520€1,875.20
2.500€1.81863€4,546.57
Manufacturers Standard Package
Unit Price without VAT:€3.36000
Unit Price with VAT:€4.03200