
Category | Frequency - Operating 50/60Hz |
Manufacturer KEMET | Applications General Purpose |
Series | Approval Agency CSA, UR, VDE |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Single Phase | Termination Style PC Pins |
Configuration Single Stage | Inductance 1mH |
Voltage - Rated AC 250V | Base Product Number |
Current 6.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.50000 | €11.50 |
| 10 | €8.91500 | €89.15 |
| Unit Price without VAT: | €11.50000 |
|---|---|
| Unit Price with VAT: | €13.80000 |

