
F863DV155K310P | |
|---|---|
DigiKey Part Number | 399-F863DV155K310PTR-ND - Tape & Reel (TR) 399-F863DV155K310PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F863DV155K310P |
Description | CAP FILM 1.5UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F863DV155K310P Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 1.043" L x 0.512" W (26.50mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.870" (22.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200, X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F863DV155K310ZV047 | KEMET | 8 | 399-F863DV155K310ZV047-ND | €1.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.54000 | €1.54 |
| 10 | €1.02700 | €10.27 |
| 50 | €0.82480 | €41.24 |
| 100 | €0.76240 | €76.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €0.68553 | €205.66 |
| 600 | €0.64790 | €388.74 |
| 900 | €0.62907 | €566.16 |
| 1.500 | €0.60818 | €912.27 |
| 2.100 | €0.59597 | €1,251.54 |
| 3.000 | €0.58422 | €1,752.66 |
| Unit Price without VAT: | €1.54000 |
|---|---|
| Unit Price with VAT: | €1.84800 |

