1.5 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F863DV155K310P

DigiKey Part Number
399-F863DV155K310PTR-ND - Tape & Reel (TR)
399-F863DV155K310PCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
F863DV155K310P
Description
CAP FILM 1.5UF 10% 630VDC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F863DV155K310P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
1.043" L x 0.512" W (26.50mm x 13.00mm)
Part Status
Active
Height - Seated (Max)
0.870" (22.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
310V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
AEC-Q200, X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F863DV155K310ZV047KEMET8399-F863DV155K310ZV047-ND€39.90000Parametric Equivalent
In-Stock: 160
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.54000€1.54
10€1.02700€10.27
50€0.82480€41.24
100€0.76240€76.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
300€0.68553€205.66
600€0.64790€388.74
900€0.62907€566.16
1.500€0.60818€912.27
2.100€0.59597€1,251.54
3.000€0.58422€1,752.66
Manufacturers Standard Package
Unit Price without VAT:€1.54000
Unit Price with VAT:€1.84800