F462BS104M1K0L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.50958
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.48073
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.53376
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.51258
Datasheet
Image for F462BS104M1K0L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F462BS104M1K0L

DigiKey Part Number
399-F462BS104M1K0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F462BS104M1K0L
Description
CAP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.394" W (18.00mm x 10.00mm)
Capacitance
Height - Seated (Max)
0.630" (16.00mm)
Tolerance
±20%
Termination
PC Pins
Voltage Rating - AC
300V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
1000V (1kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F462BS104M1K0AKEMET0399-F462BS104M1K0A-ND€0.50958Parametric Equivalent
F462BS104M1K0CKEMET0399-F462BS104M1K0C-ND€0.48073Parametric Equivalent
F462BS104M1K0RKEMET0399-F462BS104M1K0RTB-ND€0.53376Parametric Equivalent
F462BS104M1K0ZKEMET0399-F462BS104M1K0Z-ND€0.51258Parametric Equivalent
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
300€0.54417€163.25
Manufacturers Standard Package
Unit Price without VAT:€0.54417
Unit Price with VAT:€0.65300