Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F462BB123M1K0C | |
|---|---|
DigiKey Part Number | 399-F462BB123M1K0C-ND |
Manufacturer | |
Manufacturer Product Number | F462BB123M1K0C |
Description | CAP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.157" W (18.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F462BB123M1K0A | KEMET | 0 | 399-F462BB123M1K0A-ND | €0.20624 | Parametric Equivalent |
| F462BB123M1K0L | KEMET | 0 | 399-F462BB123M1K0LTR-ND | €0.22435 | Parametric Equivalent |
| F462BB123M1K0R | KEMET | 0 | 399-F462BB123M1K0RTB-ND | €0.22078 | Parametric Equivalent |
| F462BB123M1K0Z | KEMET | 0 | 399-F462BB123M1K0Z-ND | €0.21134 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.18860 | €471.50 |
| Unit Price without VAT: | €0.18860 |
|---|---|
| Unit Price with VAT: | €0.22632 |


