Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461KF103K400A | |
|---|---|
DigiKey Part Number | 399-F461KF103K400A-ND |
Manufacturer | |
Manufacturer Product Number | F461KF103K400A |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 220V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461KF103K400C | KEMET | 0 | 399-F461KF103K400C-ND | €0.13169 | Parametric Equivalent |
| F461KF103K400L | KEMET | 0 | 399-F461KF103K400LTR-ND | €0.12566 | Parametric Equivalent |
| F461KF103K400R | KEMET | 0 | 399-F461KF103K400RTB-ND | €0.12174 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.750 | €0.12617 | €220.80 |
| Unit Price without VAT: | €0.12617 |
|---|---|
| Unit Price with VAT: | €0.15140 |


