F461BK154K630C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.31921
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.32939
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.33746
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.32187
Datasheet
0.15 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F461BK154K630C

DigiKey Part Number
399-F461BK154K630C-ND
Manufacturer
Manufacturer Product Number
F461BK154K630C
Description
CAP FILM POLYPROP RAD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Capacitance
Height - Seated (Max)
0.531" (13.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
250V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
630V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F461BK154K630AKEMET0399-F461BK154K630A-ND€0.31921Parametric Equivalent
F461BK154K630LKEMET0399-F461BK154K630LTR-ND€0.32939Parametric Equivalent
F461BK154K630RKEMET0399-F461BK154K630RTB-ND€0.33746Parametric Equivalent
F461BK154K630ZKEMET0399-F461BK154K630Z-ND€0.32187Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.000€0.29847€298.47
Manufacturers Standard Package
Unit Price without VAT:€0.29847
Unit Price with VAT:€0.35816