Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461AG104J250R | |
|---|---|
DigiKey Part Number | 399-F461AG104J250RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F461AG104J250R |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461AG104J250A | KEMET | 0 | 399-F461AG104J250A-ND | €0.19406 | Parametric Equivalent |
| F461AG104J250C | KEMET | 0 | 399-F461AG104J250C-ND | €0.18903 | Parametric Equivalent |
| F461AG104J250L | KEMET | 0 | 399-F461AG104J250LTR-ND | €0.21948 | Parametric Equivalent |
| MKP4F031003C00JF00 | WIMA | 0 | 1928-MKP4F031003C00JF00TR-ND | €0.23634 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.21188 | €211.88 |
| Unit Price without VAT: | €0.21188 |
|---|---|
| Unit Price with VAT: | €0.25426 |



