
F161WP155K050V | |
|---|---|
DigiKey Part Number | 399-12301-2-ND - Tape & Reel (TR) 399-12301-1-ND - Cut Tape (CT) 399-12301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F161WP155K050V |
Description | CAP FILM 1.5UF 10% 50VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F161WP155K050V Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.402" L x 0.358" W (10.20mm x 9.10mm) |
Part Status Active | Height - Seated (Max) 0.224" (5.70mm) |
Capacitance | Termination Solder Pads |
Tolerance ±10% | Applications Automotive |
Voltage Rating - AC 30V | Ratings AEC-Q200 |
Voltage Rating - DC 50V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.16000 | €4.16 |
| 10 | €3.00400 | €30.04 |
| 50 | €2.53960 | €126.98 |
| 100 | €2.39600 | €239.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €2.10054 | €1,680.43 |
| 1.600 | €2.03457 | €3,255.31 |
| 2.400 | €2.00152 | €4,803.65 |
| 4.000 | €1.96487 | €7,859.48 |
| Unit Price without VAT: | €4.16000 |
|---|---|
| Unit Price with VAT: | €4.99200 |

