
F161WP104K250V | |
|---|---|
DigiKey Part Number | 399-12945-2-ND - Tape & Reel (TR) 399-12945-1-ND - Cut Tape (CT) 399-12945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F161WP104K250V |
Description | CAP FILM 0.1UF 10% 250VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F161WP104K250V Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.402" L x 0.358" W (10.20mm x 9.10mm) |
Part Status Active | Height - Seated (Max) 0.224" (5.70mm) |
Capacitance | Termination Solder Pads |
Tolerance ±10% | Applications Automotive |
Voltage Rating - AC 160V | Ratings AEC-Q200 |
Voltage Rating - DC 250V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.32000 | €3.32 |
| 10 | €2.35200 | €23.52 |
| 50 | €1.96660 | €98.33 |
| 100 | €1.84750 | €184.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €1.60238 | €1,281.90 |
| 1.600 | €1.54764 | €2,476.22 |
| 2.400 | €1.52024 | €3,648.58 |
| 4.000 | €1.48984 | €5,959.36 |
| 5.600 | €1.47208 | €8,243.65 |
| Unit Price without VAT: | €3.32000 |
|---|---|
| Unit Price with VAT: | €3.98400 |

