
ESY477M016AG8AA | |
|---|---|
DigiKey Part Number | 399-6644-ND |
Manufacturer | |
Manufacturer Product Number | ESY477M016AG8AA |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 56mOhm @ 100kHz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESY477M016AG8AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1 A @ 100 kHz |
Part Status Active | Impedance 56 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.709" (18.00mm) |
ESR (Equivalent Series Resistance) 56mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLH470MEFC8X16 | Rubycon | 1.021 | 1189-2928-ND | €0.61000 | Upgrade |
| 16YXS470MEFC8X16 | Rubycon | 75 | 1189-16YXS470MEFC8X16-ND | €0.54000 | Parametric Equivalent |
| 16ZLG470MEFC8X16 | Rubycon | 607 | 16ZLG470MEFC8X16-ND | €0.60000 | Parametric Equivalent |
| 25YXS470MEFC8X16 | Rubycon | 941 | 1189-25YXS470MEFC8X16-ND | €0.59000 | Parametric Equivalent |
| 25ZLQ470MEFC8X16 | Rubycon | 1.021 | 1189-3644-ND | €0.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.22600 | €2.26 |
| 50 | €0.16620 | €8.31 |
| 100 | €0.14720 | €14.72 |
| 500 | €0.11430 | €57.15 |
| 1.000 | €0.10390 | €103.90 |
| 2.500 | €0.09279 | €231.97 |
| 5.000 | €0.08602 | €430.10 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44400 |

