
ESX108M035AK2AA | |
|---|---|
DigiKey Part Number | 399-6634-ND |
Manufacturer | |
Manufacturer Product Number | ESX108M035AK2AA |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESX108M035AK2AA Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.6 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2 A @ 100 kHz |
Packaging Bulk | Impedance 61 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.472" Dia (12.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLG1000MEFC12.5X25 | Rubycon | 936 | 1189-35ZLG1000MEFC12.5X25-ND | €1.37000 | Direct |
| 35ZLQ1000MEFC12.5X20 | Rubycon | 5.928 | 1189-3665-ND | €1.19000 | Direct |
| EKZE350ELL102MK25S | Chemi-Con | 3.220 | 565-1697-ND | €1.97000 | Direct |
| UHD1V102MHD | Nichicon | 1.423 | UHD1V102MHD-ND | €1.15000 | Direct |
| UHV1V102MHD | Nichicon | 927 | 493-14473-ND | €1.06000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.04000 | €1.04 |
| 10 | €0.66300 | €6.63 |
| 50 | €0.50660 | €25.33 |
| 200 | €0.41575 | €83.15 |
| 600 | €0.36410 | €218.46 |
| 1.000 | €0.34476 | €344.76 |
| 2.600 | €0.31497 | €818.92 |
| 5.000 | €0.29855 | €1,492.75 |
| Unit Price without VAT: | €1.04000 |
|---|---|
| Unit Price with VAT: | €1.24800 |

