Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESX107M025AG3EA | |
|---|---|
DigiKey Part Number | 399-ESX107M025AG3EATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESX107M025AG3EA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 420mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESX107M025AG3EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Impedance 420 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 420mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EAK107M025AG3AA | KEMET | 0 | 399-EAK107M025AG3AA-ND | €0.10204 | Parametric Equivalent |
| ESC107M035AG3AA | KEMET | 18.912 | 399-6081-ND | €0.31000 | Parametric Equivalent |
| ESC107M035AG3EA | KEMET | 20.591 | 399-ESC107M035AG3EACT-ND | €0.31000 | Parametric Equivalent |
| ESH107M035AG3AA | KEMET | 18.039 | 399-6548-ND | €0.30000 | Parametric Equivalent |
| ESW107M035AG3AA | KEMET | 0 | 399-ESW107M035AG3AA-ND | €0.06476 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.09944 | €198.88 |
| Unit Price without VAT: | €0.09944 |
|---|---|
| Unit Price with VAT: | €0.11933 |












