
ESW477M016AG4AA | |
|---|---|
DigiKey Part Number | 399-6632-ND |
Manufacturer | |
Manufacturer Product Number | ESW477M016AG4AA |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 87mOhm @ 100kHz 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESW477M016AG4AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 840 mA @ 100 kHz |
Part Status Active | Impedance 85 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.669" (17.00mm) |
ESR (Equivalent Series Resistance) 87mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16ZLH470MEFC8X11.5 | Rubycon | 5.574 | 1189-1859-ND | €0.38000 | Direct |
| EKYB160ELL471MHB5D | Chemi-Con | 301 | 565-EKYB160ELL471MHB5D-ND | €0.43000 | Direct |
| UHE1C471MPD | Nichicon | 2.531 | 493-1522-ND | €0.53000 | Direct |
| UHV1C471MPD | Nichicon | 2.391 | 493-15298-ND | €0.37000 | Direct |
| 25ZLH470MEFC8X16 | Rubycon | 1.017 | 1189-2928-ND | €0.61000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.20200 | €2.02 |
| 50 | €0.14840 | €7.42 |
| 100 | €0.13110 | €13.11 |
| 500 | €0.10140 | €50.70 |
| 1.000 | €0.09198 | €91.98 |
| 2.500 | €0.08192 | €204.80 |
| 5.000 | €0.07578 | €378.90 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.39600 |

