Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESU226M400AL3AA | |
|---|---|
DigiKey Part Number | 399-ESU226M400AL3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESU226M400AL3AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESU226M400AL3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 215 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 430 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESU226M400AL3EA | KEMET | 0 | 399-ESU226M400AL3EATB-ND | €0.38552 | Parametric Equivalent |
| 400BXC22MEFC12.5X20 | Rubycon | 951 | 1189-400BXC22MEFC12.5X20-ND | €1.39000 | Parametric Equivalent |
| 400BXG22MEFC12.5X20 | Rubycon | 953 | 1189-400BXG22MEFC12.5X20-ND | €1.33000 | Parametric Equivalent |
| 450BXG22MEFC12.5X20 | Rubycon | 881 | 1189-450BXG22MEFC12.5X20-ND | €1.53000 | Parametric Equivalent |
| UCA2G220MHD1TO | Nichicon | 461 | 493-13269-1-ND | €1.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.38747 | €1,549.88 |
| Unit Price without VAT: | €0.38747 |
|---|---|
| Unit Price with VAT: | €0.46496 |






