
EST477M016AG4EA | |
|---|---|
DigiKey Part Number | 399-EST477M016AG4EACT-ND - Cut Tape (CT) 399-EST477M016AG4EATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EST477M016AG4EA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 160mOhm @ 100kHz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EST477M016AG4EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 840 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.11355 | €113.55 |
| 2.000 | €0.10433 | €208.66 |
| 3.000 | €0.09967 | €299.01 |
| 5.000 | €0.09759 | €487.95 |
| 7.000 | €0.08707 | €609.49 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.49200 |

