Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESK477M050AH4AA | |
|---|---|
DigiKey Part Number | 399-ESK477M050AH4AA-ND |
Manufacturer | |
Manufacturer Product Number | ESK477M050AH4AA |
Description | CAP ALUM RAD 85C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK477M050AH4AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 610 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 732 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESK477M050AH4EA | KEMET | 3.342 | 399-18277-1-ND | €0.65000 | Parametric Equivalent |
| ESK477M050AH4KA | KEMET | 424 | 399-ESK477M050AH4KACT-ND | €0.59000 | Parametric Equivalent |
| 50PK470MEFC10X20 | Rubycon | 178 | 1189-4017-ND | €0.62000 | Parametric Equivalent |
| 50PK470MEFCT810X20 | Rubycon | 0 | 1189-50PK470MEFCT810X20CT-ND | €0.76000 | Parametric Equivalent |
| 860010675020 | Würth Elektronik | 1.529 | 732-8672-1-ND | €0.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | €0.16966 | €814.37 |
| Unit Price without VAT: | €0.16966 |
|---|---|
| Unit Price with VAT: | €0.20359 |









