Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESH225M100AC3AA | |
|---|---|
DigiKey Part Number | 399-ESH225M100AC3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESH225M100AC3AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH225M100AC3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 22 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 44 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 225CKE100M | CORNELL DUBILIER KNOWLES | 79.660 | 225CKE100M-ND | €0.21000 | Parametric Equivalent |
| REA05112R2M100B | KYOCERA AVX | 0 | 478-REA05112R2M100B-ND | €0.04214 | Parametric Equivalent |
| REA05112R2M100K | KYOCERA AVX | 8.597 | 478-REA05112R2M100KCT-ND | €0.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | €0.02977 | €1,190.80 |
| Unit Price without VAT: | €0.02977 |
|---|---|
| Unit Price with VAT: | €0.03572 |



