100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESH107M050AG3AA

DigiKey Part Number
399-6549-ND
Manufacturer
Manufacturer Product Number
ESH107M050AG3AA
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESH107M050AG3AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
300 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHE1H101MPDNichicon9.326493-1605-ND€0.48000Direct
50YXG100MEFC8X11.5Rubycon3241189-50YXG100MEFC8X11.5-ND€0.36000Upgrade
50YXH100MEFC8X11.5Rubycon31189-2319-ND€0.46000Upgrade
50YXJ100M8X11.5Rubycon2.12650YXJ100M8X11.5-ND€0.37000Upgrade
50ZLJ100M8X11.5Rubycon14.1191189-2330-ND€0.45000Upgrade
In-Stock: 1.409
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.33000€0.33
10€0.20500€2.05
50€0.15000€7.50
100€0.13270€13.27
500€0.10258€51.29
1.000€0.09307€93.07
2.500€0.08292€207.30
5.000€0.07672€383.60
Manufacturers Standard Package
Unit Price without VAT:€0.33000
Unit Price with VAT:€0.39600