
ESD-R-25L-A | |
|---|---|
DigiKey Part Number | 399-10854-ND |
Manufacturer | |
Manufacturer Product Number | ESD-R-25L-A |
Description | FERRITE CORE SOLID 15.1MM |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.594" Dia (15.10mm) OD 0.996" Dia (25.30mm) Length 0.476" (12.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESD-R-25L-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 0.594" Dia (15.10mm) | |
Outer Dimension | 0.996" Dia (25.30mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.476" (12.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | €0.69419 | €374.86 |
| Unit Price without VAT: | €0.69419 |
|---|---|
| Unit Price with VAT: | €0.83303 |

