Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELG686M450AR1AA | |
|---|---|
DigiKey Part Number | 399-ELG686M450AR1AA-ND |
Manufacturer | |
Manufacturer Product Number | ELG686M450AR1AA |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELG686M450AR1AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 500 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 725 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEH532YBB2680M2 | KEMET | 0 | 399-PEH532YBB2680M2-ND | €2.60727 | Parametric Equivalent |
| PEH532YBB2680M2S | KEMET | 0 | 399-PEH532YBB2680M2S-ND | €1.98125 | Parametric Equivalent |
| B43548A6686M060 | TDK | 6 | 495-B43548A6686M060-ND | €4.47000 | Parametric Equivalent |
| EKMM451VSN680MQ25S | Chemi-Con | 385 | 565-EKMM451VSN680MQ25S-ND | €5.35000 | Parametric Equivalent |
| LGN2H680MELA25 | Nichicon | 77 | 493-4342-ND | €4.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €1.33385 | €533.54 |
| Unit Price without VAT: | €1.33385 |
|---|---|
| Unit Price with VAT: | €1.60062 |






