Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELG566M400AQ7AA | |
|---|---|
DigiKey Part Number | 399-ELG566M400AQ7AA-ND |
Manufacturer | |
Manufacturer Product Number | ELG566M400AQ7AA |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELG566M400AQ7AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 400 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 580 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400SXG56MEFC22X20 | Rubycon | 0 | 400SXG56MEFC22X20-ND | €3.40160 | Parametric Equivalent |
| 420KXF56MEFC22X20 | Rubycon | 0 | 420KXF56MEFC22X20-ND | €1.33365 | Parametric Equivalent |
| 420KXF56MEFCSN22X20 | Rubycon | 188 | 1189-420KXF56MEFCSN22X20-ND | €3.15000 | Parametric Equivalent |
| 450KXF56MEFC22X20 | Rubycon | 0 | 450KXF56MEFC22X20-ND | €2.63185 | Parametric Equivalent |
| LAS2G560MELZ20 | Nichicon | 0 | LAS2G560MELZ20-ND | €2.04580 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €1.12789 | €902.31 |
| Unit Price without VAT: | €1.12789 |
|---|---|
| Unit Price with VAT: | €1.35347 |






