Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELG477M200AQ4AA | |
|---|---|
DigiKey Part Number | 399-ELG477M200AQ4AA-ND |
Manufacturer | |
Manufacturer Product Number | ELG477M200AQ4AA |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELG477M200AQ4AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.1 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEH532RAE3470M2 | KEMET | 0 | 399-PEH532RAE3470M2-ND | €2.56964 | Parametric Equivalent |
| 200HXC470MEFCSN22X40 | Rubycon | 0 | 200HXC470MEFCSN22X40-ND | €2.39705 | Parametric Equivalent |
| 200SXC470MEFC22X40 | Rubycon | 0 | 200SXC470MEFC22X40-ND | €1.84125 | Parametric Equivalent |
| 200SXC470MEFCSN22X40 | Rubycon | 0 | 200SXC470MEFCSN22X40-ND | €1.82945 | Parametric Equivalent |
| 220MXC470MEFCSN22X40 | Rubycon | 0 | 220MXC470MEFCSN22X40-ND | €2.07585 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | €1.63333 | €1,960.00 |
| Unit Price without VAT: | €1.63333 |
|---|---|
| Unit Price with VAT: | €1.96000 |














