Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELG397M200AR1AA | |
|---|---|
DigiKey Part Number | 399-ELG397M200AR1AA-ND |
Manufacturer | |
Manufacturer Product Number | ELG397M200AR1AA |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 390 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELG397M200AR1AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.95 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200HXC390MEFCSN25X25 | Rubycon | 0 | 200HXC390MEFCSN25X25-ND | €2.11905 | Parametric Equivalent |
| 200MXC390MEFC25X25 | Rubycon | 0 | 200MXC390MEFC25X25-ND | €1.52135 | Parametric Equivalent |
| 200SXG390MEFCSN25X25 | Rubycon | 0 | 200SXG390MEFCSN25X25-ND | €1.60525 | Parametric Equivalent |
| 220MXG390MEFCSN25X25 | Rubycon | 0 | 1189-220MXG390MEFCSN25X25-ND | €3.08915 | Parametric Equivalent |
| 250MXG390MEFCSN25X25 | Rubycon | 0 | 250MXG390MEFCSN25X25-ND | €2.26390 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.15495 | €1,154.95 |
| Unit Price without VAT: | €1.15495 |
|---|---|
| Unit Price with VAT: | €1.38594 |












