Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELG107M450AS1AA | |
|---|---|
DigiKey Part Number | 399-ELG107M450AS1AA-ND |
Manufacturer | |
Manufacturer Product Number | ELG107M450AS1AA |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELG107M450AS1AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 650 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 942.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXC100MEFC30X25 | Rubycon | 0 | 450MXC100MEFC30X25-ND | €2.07610 | Parametric Equivalent |
| 450MXC100MEFCSN30X25 | Rubycon | 0 | 450MXC100MEFCSN30X25-ND | €2.03790 | Parametric Equivalent |
| B43504C5107M000 | TDK | 99 | 495-6258-ND | €6.01000 | Parametric Equivalent |
| B43548B6107M060 | TDK | 0 | 495-B43548B6107M060-ND | €2.74463 | Parametric Equivalent |
| EKMM451VSN101MR25S | Chemi-Con | 326 | 565-EKMM451VSN101MR25S-ND | €6.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.89495 | €1,894.95 |
| Unit Price without VAT: | €1.89495 |
|---|---|
| Unit Price with VAT: | €2.27394 |










