Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELD686M400AQ1AA | |
|---|---|
DigiKey Part Number | 399-ELD686M400AQ1AA-ND |
Manufacturer | |
Manufacturer Product Number | ELD686M400AQ1AA |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.926Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELD686M400AQ1AA Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 550 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 770 mA @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 2.926Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR680M420H012 | Cornell Dubilier Knowles | 0 | 381LR680M420H012-ND | €1.98688 | Parametric Equivalent |
| 381LR680M450H012 | Cornell Dubilier Knowles | 7.709 | 338-3685-ND | €4.73000 | Parametric Equivalent |
| 381LX680M400H012 | Cornell Dubilier Knowles | 2.787 | 381LX680M400H012-ND | €4.28000 | Parametric Equivalent |
| 381LX680M450H012 | Cornell Dubilier Knowles | 0 | 381LX680M450H012-ND | €1.82502 | Parametric Equivalent |
| 400MXC68MEFCSN22X25 | Rubycon | 176 | 1189-400MXC68MEFCSN22X25-ND | €3.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | €0.93303 | €1,119.64 |
| Unit Price without VAT: | €0.93303 |
|---|---|
| Unit Price with VAT: | €1.11964 |












