
EDT227M016S9MAA | |
|---|---|
DigiKey Part Number | 399-20522-2-ND - Tape & Reel (TR) 399-20522-1-ND - Cut Tape (CT) 399-20522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDT227M016S9MAA |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EDT227M016S9MAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 185.714 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.44500 | €4.45 |
| 50 | €0.33540 | €16.77 |
| 100 | €0.30040 | €30.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.24018 | €120.09 |
| 1.000 | €0.22116 | €221.16 |
| 1.500 | €0.21157 | €317.36 |
| 2.500 | €0.20086 | €502.15 |
| 3.500 | €0.19457 | €681.00 |
| 5.000 | €0.18849 | €942.45 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.85200 |

