22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDK226M050A9HAA

DigiKey Part Number
399-EDK226M050A9HAATR-ND - Tape & Reel (TR)
399-EDK226M050A9HAACT-ND - Cut Tape (CT)
399-EDK226M050A9HAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDK226M050A9HAA
Description
CAP ALUM 22UF 20% 50V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EDK226M050A9HAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
112.5 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.307" W (6.60mm x 7.80mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EDK226M063A9HAAKEMET17.240399-EDK226M063A9HAACT-ND€0.40000Upgrade
EDK226M063S9HAAKEMET15.331399-EDK226M063S9HAACT-ND€0.40000Upgrade
EXV226M050A9HAAKEMET935399-EXV226M050A9HAACT-ND€0.64000Upgrade
50THV22M6.3X8Rubycon831189-2057-1-ND€0.54000Upgrade
865230645010Würth Elektronik9.464732-8275-1-ND€0.31000Upgrade
In-Stock: 222
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.48000€0.48
10€0.29700€2.97
50€0.21980€10.99
100€0.19550€19.55
500€0.15356€76.78
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.14031€140.31
2.000€0.12930€258.60
3.000€0.12374€371.22
5.000€0.11754€587.70
7.000€0.11390€797.30
10.000€0.11038€1,103.80
Manufacturers Standard Package
Unit Price without VAT:€0.48000
Unit Price with VAT:€0.57600