Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent

EDH475M250A9RAA | |
|---|---|
DigiKey Part Number | EDH475M250A9RAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDH475M250A9RAA |
Description | CAP ALUM 4.7UF 20% 250V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH475M250A9RAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 81.25 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.504" L x 0.504" W (12.80mm x 12.80mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDH475M400S9RAA | KEMET | 0 | EDH475M400S9RAA-ND | €0.75987 | Upgrade |
| EDH475M450A9RAA | KEMET | 3.066 | 399-EDH475M450A9RAACT-ND | €1.72000 | Upgrade |
| EDH475M450S9RAA | KEMET | 0 | EDH475M450S9RAA-ND | €0.79673 | Upgrade |
| EDH475M400A9RAA | KEMET | 0 | EDH475M400A9RAA-ND | €0.47964 | Parametric Equivalent |
| UUJ2E4R7MNJ1MS | Nichicon | 0 | UUJ2E4R7MNJ1MTR-ND | €0.48185 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.53493 | €1,604.79 |
| Unit Price without VAT: | €0.53493 |
|---|---|
| Unit Price with VAT: | €0.64192 |




