Upgrade
Upgrade

EDH158M035A9TAA | |
|---|---|
DigiKey Part Number | EDH158M035A9TAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDH158M035A9TAA |
Description | CAP ALUM 1500UF 20% 35V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH158M035A9TAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 1.25 A @ 10 kHz |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 0.689" (17.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.642" L x 0.642" W (16.30mm x 16.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK158M35P44T-F | Cornell Dubilier Knowles | 1.226 | 338-2158-1-ND | €4.15000 | Upgrade |
| AFK158M35P44VT-F | Cornell Dubilier Knowles | 0 | AFK158M35P44VT-F-ND | €2.56836 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.16439 | €3,493.17 |
| Unit Price without VAT: | €1.16439 |
|---|---|
| Unit Price with VAT: | €1.39727 |



