0.012 µF ±10% 1700V (1.7kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC33C123KJGACTU

DigiKey Part Number
399-CKC33C123KJGACTUTR-ND - Tape & Reel (TR)
399-CKC33C123KJGACTUCT-ND - Cut Tape (CT)
399-CKC33C123KJGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKC33C123KJGACTU
Description
KC-LINK 3640 12NF 1700VDC C0G
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.012 µF ±10% 1700V (1.7kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC33C123KJGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Voltage, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
3640 (9110 Metric)
Capacitance
Size / Dimension
0.366" L x 0.402" W (9.30mm x 10.20mm)
Tolerance
±10%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 194
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€8.43000€8.43
10€6.37800€63.78
50€5.55980€277.99
100€5.30640€530.64
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€5.03876€1,259.69
500€4.87732€2,438.66
750€4.79643€3,597.32
1.250€4.70677€5,883.46
1.750€4.65434€8,145.10
Manufacturers Standard Package
Unit Price without VAT:€8.43000
Unit Price with VAT:€10.11600