
CKC33C123KJGACTU | |
|---|---|
DigiKey Part Number | 399-CKC33C123KJGACTUTR-ND - Tape & Reel (TR) 399-CKC33C123KJGACTUCT-ND - Cut Tape (CT) 399-CKC33C123KJGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC33C123KJGACTU |
Description | KC-LINK 3640 12NF 1700VDC C0G |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 1700V (1.7kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC33C123KJGACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 3640 (9110 Metric) |
Capacitance | Size / Dimension 0.366" L x 0.402" W (9.30mm x 10.20mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.43000 | €8.43 |
| 10 | €6.37800 | €63.78 |
| 50 | €5.55980 | €277.99 |
| 100 | €5.30640 | €530.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €5.03876 | €1,259.69 |
| 500 | €4.87732 | €2,438.66 |
| 750 | €4.79643 | €3,597.32 |
| 1.250 | €4.70677 | €5,883.46 |
| 1.750 | €4.65434 | €8,145.10 |
| Unit Price without VAT: | €8.43000 |
|---|---|
| Unit Price with VAT: | €10.11600 |

