CK06BX224K is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 36.669
Unit Price: €0.48000
Datasheet
0.22 µF ±10% 50V Ceramic Capacitor BX Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK06BX224K

DigiKey Part Number
1001-2034-ND
Manufacturer
Manufacturer Product Number
CK06BX224K
Description
CAP CER 0.22UF 50V 10% RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
EDA/CAD Models
CK06BX224K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bag
Package / Case
Radial
Part Status
Active
Size / Dimension
0.290" L x 0.090" W (7.37mm x 2.29mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K224K20X7RF5TH5Vishay Beyschlag/Draloric/BC Components36.669BC1103CT-ND€0.48000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€3.05000€3.05
10€2.14600€21.46
50€1.78560€89.28
100€1.67410€167.41
500€1.48550€742.75
1.000€1.42708€1,427.08
2.500€1.36536€3,413.40
5.000€1.32813€6,640.65
Manufacturers Standard Package
Unit Price without VAT:€3.05000
Unit Price with VAT:€3.66000