4700 pF ±20% 3000V (3kV) Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGP5C472MHWDAA7301

DigiKey Part Number
399-CGP5C472MHWDAA7301TR-ND - Tape & Reel (TR)
399-CGP5C472MHWDAA7301CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGP5C472MHWDAA7301
Description
CAP CER DISC 4.7NF 3000V Y5U 20%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 3000V (3kV) Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.531" Dia (13.50mm)
Height - Seated (Max)
0.650" (16.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.668
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€2.43000€2.43
10€1.68100€16.81
50€1.38280€69.14
100€1.29050€129.05
500€1.13442€567.21
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.08610€1,086.10
2.000€1.04630€2,092.60
3.000€1.02636€3,079.08
5.000€1.00426€5,021.30
7.000€0.99133€6,939.31
Manufacturers Standard Package
Unit Price without VAT:€2.43000
Unit Price with VAT:€2.91600