
CGP5C221KDYDAA7301 | |
|---|---|
DigiKey Part Number | 399-CGP5C221KDYDAA7301TR-ND - Tape & Reel (TR) 399-CGP5C221KDYDAA7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGP5C221KDYDAA7301 |
Description | CAP CER DISC 220PF 1000V Y5P 10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 1000V (1kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.217" Dia (5.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.08000 | €1.08 |
| 10 | €0.70300 | €7.03 |
| 50 | €0.55360 | €27.68 |
| 100 | €0.50750 | €50.75 |
| 500 | €0.42948 | €214.74 |
| 1.000 | €0.40538 | €405.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.38553 | €771.06 |
| 4.000 | €0.36918 | €1,476.72 |
| 6.000 | €0.36099 | €2,165.94 |
| 10.000 | €0.35192 | €3,519.20 |
| 14.000 | €0.34661 | €4,852.54 |
| 20.000 | €0.34150 | €6,830.00 |
| Unit Price without VAT: | €1.08000 |
|---|---|
| Unit Price with VAT: | €1.29600 |

